TC55RP3001EZB vs TC55RP3001EZBRT feature comparison

TC55RP3001EZB Microchip Technology Inc

Buy Now Datasheet

TC55RP3001EZBRT Telcom Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code TO-92
Package Description , SIP3,.1,50 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-609 Code e0
Line Regulation-Max 0.054%
Load Regulation-Max 0.09%
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Base Number Matches 2 1

Compare TC55RP3001EZB with alternatives

Compare TC55RP3001EZBRT with alternatives