TC55RP3001EZB
vs
TC55RP3001ECB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-92
|
SOT-23A
|
Package Description |
, SIP3,.1,50
|
TSOP, TO-236
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.18 V
|
0.4 V
|
Input Voltage Absolute-Max |
12 V
|
12 V
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.054%
|
0.054%
|
Load Regulation-Max |
0.09%
|
0.09%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.08 A
|
0.15 A
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1,50
|
TO-236
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
1%
|
1%
|
Base Number Matches |
2
|
2
|
Dropout Voltage1-Max |
|
0.7 V
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
4 V
|
JESD-30 Code |
|
R-PDSO-G3
|
Length |
|
2.92 mm
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
3.03 V
|
Output Voltage1-Min |
|
2.97 V
|
Package Code |
|
TSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
1.12 mm
|
Terminal Form |
|
GULL WING
|
Width |
|
1.3 mm
|
|
|
|
Compare TC55RP3001EZB with alternatives
Compare TC55RP3001ECB with alternatives