TC55RP3001EMBRT
vs
TC55RP3001ECB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-89
SOT-23A
Package Description
,
TSOP, TO-236
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.7 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4 V
4 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
Length
4.5 mm
2.92 mm
Load Regulation-Max
0.09%
0.09%
Number of Functions
1
1
Number of Terminals
3
3
Output Voltage1-Max
3.03 V
3.03 V
Output Voltage1-Min
2.97 V
2.97 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.12 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Width
2.445 mm
1.3 mm
Base Number Matches
2
2
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
12 V
JESD-609 Code
e0
Line Regulation-Max
0.054%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Nom
3 V
Package Equivalence Code
TO-236
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
1%
Compare TC55RP3001EMBRT with alternatives
Compare TC55RP3001ECB with alternatives