Part Details for TC55RP3001EMBRT by Microchip Technology Inc
Overview of TC55RP3001EMBRT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for TC55RP3001EMBRT
TC55RP3001EMBRT CAD Models
TC55RP3001EMBRT Part Data Attributes:
|
TC55RP3001EMBRT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC55RP3001EMBRT
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% | |
Width | 2.445 mm |
Alternate Parts for TC55RP3001EMBRT
This table gives cross-reference parts and alternative options found for TC55RP3001EMBRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC55RP3001EMBRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC55RP3001EMBTR | 3 V FIXED POSITIVE LDO REGULATOR, 0.7 V DROPOUT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | TC55RP3001EMBRT vs TC55RP3001EMBTR |