TC5564AFL-15
vs
7164SS20YG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
SOJ
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Access Time-Max
150 ns
19 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-J28
JESD-609 Code
e0
e3
Length
18.5 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Organization
8KX8
8KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
8.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOJ,
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Parallel/Serial
PARALLEL
Technology
CMOS
Temperature Grade
COMMERCIAL
Compare TC5564AFL-15 with alternatives
Compare 7164SS20YG with alternatives