Memory
7164SS20YG
Integrated Device Technology Inc
Description: Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28

Overview of 7164SS20YG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7164SS20YG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7164SS20YG by Integrated Device Technology Inc

7164SS20YG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
compliant
Access Time-Max
19 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e3
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 7164SS20YG
    Integrated Device Technology Inc
    Standard SRAM, 8KX8, 19ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28
    VS

Alternate Parts for 7164SS20YG

This table gives cross-reference parts and alternative options found for 7164SS20YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7164SS20YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMU-65764M-5D 8KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOJ-28 Atmel Corporation 7164SS20YG vs HMU-65764M-5D
MAQ9264C70FC SRAM Dynex Semiconductor 7164SS20YG vs MAQ9264C70FC
HM6264LFP-15L Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd 7164SS20YG vs HM6264LFP-15L
TC5564AFL-15 IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, SOP-28, Static RAM Toshiba America Electronic Components 7164SS20YG vs TC5564AFL-15
HMT-65764K-AD 8KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation 7164SS20YG vs HMT-65764K-AD
U6264AS1C07LG1 Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI 7164SS20YG vs U6264AS1C07LG1
U62H64SA35 Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI 7164SS20YG vs U62H64SA35
HMT-65764M-9D 8KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 Atmel Corporation 7164SS20YG vs HMT-65764M-9D
M48Z58Y-70MH1-TR 8KX8 NON-VOLATILE SRAM, 70ns, PDSO28, SNAPHAT, PLASTIC, SO-28 STMicroelectronics 7164SS20YG vs M48Z58Y-70MH1-TR
U6264AS1C07G1 Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 ZMDI 7164SS20YG vs U6264AS1C07G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7164SS20YG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7164SS20YG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7164SS20YG would you like to use for your alert(s)?
  • Please alert me when 7164SS20YG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7164SS20YG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7164SS20YG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7164SS20YG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7164SS20YG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7164SS20YG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: