TC551001CST-55L
vs
CY62128BLL-55ZAXI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP1
TSOP1
Package Description
0.50 MM PITCH, PLASTIC, TSOP1-32
8 X 13.40 MM, LEAD FREE, STSOP1-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
Access Time-Max
55 ns
55 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
e4
Length
11.8 mm
11.8 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Equivalence Code
TSSOP32,.56,20
TSSOP32,.56,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.00001 A
0.000015 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.08 mA
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
8 mm
8 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.41
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare TC551001CST-55L with alternatives
Compare CY62128BLL-55ZAXI with alternatives