TC551001CST-55L vs CY62128BLL-55ZACT feature comparison

TC551001CST-55L Toshiba America Electronic Components

Buy Now Datasheet

CY62128BLL-55ZACT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1 TSOP1
Package Description 0.50 MM PITCH, PLASTIC, TSOP1-32 STSOP1-32
Pin Count 32 32
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0
Length 11.8 mm 11.8 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP32,.56,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.41

Compare TC551001CST-55L with alternatives

Compare CY62128BLL-55ZACT with alternatives