TC524256Z-10 vs TMS44C251-10SDL feature comparison

TC524256Z-10 Toshiba America Electronic Components

Buy Now Datasheet

TMS44C251-10SDL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code ZIP ZIP
Package Description ZIP, ZIP, ZIP28,.1
Pin Count 28 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode PAGE FAST PAGE
Access Time-Max 100 ns 100 ns
Additional Feature CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
JESD-30 Code R-PZIP-T28 R-PZIP-T28
JESD-609 Code e0
Length 36.2 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type PAGE MODE DRAM VIDEO DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code No
Output Characteristics 3-STATE
Package Equivalence Code ZIP28,.1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Refresh Cycles 512
Standby Current-Max 0.01 A
Supply Current-Max 0.11 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.8 mm

Compare TC524256Z-10 with alternatives

Compare TMS44C251-10SDL with alternatives