TMS44C251-10SDL vs UPD42274V-10 feature comparison

TMS44C251-10SDL Texas Instruments

Buy Now Datasheet

UPD42274V-10 NEC Electronics America Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NEC ELECTRONICS AMERICA INC
Part Package Code ZIP
Package Description ZIP, ZIP28,.1 0.350 INCH, PLASTIC, ZIP-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 100 ns 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PZIP-T28 R-PZIP-T28
Memory Density 1048576 bit 1048576 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP28,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 10.16 mm 10.16 mm
Standby Current-Max 0.01 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.8 mm 2.8 mm
Base Number Matches 1 2

Compare TMS44C251-10SDL with alternatives

Compare UPD42274V-10 with alternatives