TC4514BP vs MC74VHC259DTEL feature comparison

TC4514BP Toshiba America Electronic Components

Buy Now Datasheet

MC74VHC259DTEL onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ON SEMICONDUCTOR
Part Package Code DIP TSSOP
Package Description DIP, TSSOP,
Pin Count 24 16
Reach Compliance Code unknown unknown
Additional Feature ADDRESS LATCHES ADDRESS LATCHES
Family 4000/14000/40000 AHC/VHC
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDIP-T24 R-PDSO-G16
JESD-609 Code e0
Length 32 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 970 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 15.24 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare TC4514BP with alternatives

Compare MC74VHC259DTEL with alternatives