TC4431COA713 vs TC4431COA feature comparison

TC4431COA713 Telcom Semiconductor Inc

Buy Now Datasheet

TC4431COA Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELCOM SEMICONDUCTOR INC TELCOM SEMICONDUCTOR INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
Additional Feature UNDER VOLTAGE LOCKOUT CIRCUIT UNDER VOLTAGE LOCKOUT CIRCUIT
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.11 µs 0.11 µs
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm