TC4429EOA vs TC4429COA713 feature comparison

TC4429EOA Teledyne Technologies Inc

Buy Now Datasheet

TC4429COA713 Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE COMPONENTS TELCOM SEMICONDUCTOR INC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.1 µs 0.1 µs
Base Number Matches 3 2

Compare TC4429EOA with alternatives