TC4428AMOA713 vs MIC4428YMTR feature comparison

TC4428AMOA713 Microchip Technology Inc

Buy Now Datasheet

MIC4428YMTR Micrel Inc

Buy Now Datasheet
Obsolete Transferred
MICROCHIP TECHNOLOGY INC MICREL INC
SOP, SOP8,.25 SOP,
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
8 8
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
YES YES
MILITARY INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
1 2
Yes
Yes
SOIC
8
NO
STANDARD
BUFFER OR INVERTER BASED MOSFET DRIVER
e4
4.9 mm
1
2
TOTEM-POLE
1.5 A
COMPLEMENTARY
260
1.879 mm
18 V
4.5 V
BICMOS
NICKEL PALLADIUM GOLD
40
0.06 µs
0.04 µs
3.9 mm

Compare TC4428AMOA713 with alternatives

Compare MIC4428YMTR with alternatives