TC4428AEPA
vs
TC4428ACPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
TELCOM SEMICONDUCTOR INC
Package Description
PLASTIC, DIP-8
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
High Side Driver
NO
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
1.5 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.045 µs
0.04 µs
Turn-on Time
0.045 µs
0.04 µs
Base Number Matches
2
2