TC4428ACOA
vs
TC4428ACOATR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELCOM SEMICONDUCTOR INC
|
TELCOM SEMICONDUCTOR INC
|
Package Description |
SO-8
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
High Side Driver |
NO
|
NO
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
1.5 A
|
1.5 A
|
Output Polarity |
COMPLEMENTARY
|
TRUE AND INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.04 µs
|
0.04 µs
|
Turn-on Time |
0.04 µs
|
0.04 µs
|
Base Number Matches |
2
|
2
|
|
|
|