TC4427CPA vs TC4427AVPA-VAO feature comparison

TC4427CPA Teledyne Technologies Inc

Buy Now Datasheet

TC4427AVPA-VAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description DIP-8 DIP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Supply Current-Max 8 mA 2 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Turn-off Time 0.06 µs 0.09 µs
Turn-on Time 0.04 µs 0.09 µs
Base Number Matches 3 1
Length 9.271 mm
Package Equivalence Code DIP8,.3
Screening Level AEC-Q100; TS 16949
Seated Height-Max 5.334 mm
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare TC4427CPA with alternatives

Compare TC4427AVPA-VAO with alternatives