TC4427COATR
vs
TC4427AEOAG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
1.5 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Turn-off Time
0.06 µs
0.045 µs
Turn-on Time
0.04 µs
0.045 µs
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.75 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Width
3.91 mm
Compare TC4427AEOAG with alternatives