TC4427ACOA713
vs
TC4427AVOA713
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
SO-8
0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Reach Compliance Code
unknown
compliant
High Side Driver
NO
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
1.5 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Turn-off Time
0.04 µs
0.09 µs
Turn-on Time
0.04 µs
0.09 µs
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
2 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Compare TC4427AVOA713 with alternatives