TC4426VPA
vs
TC4426AVPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
6 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.271 mm
9.271 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
1.5 A
1.5 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.33 mm
5.334 mm
Supply Current-Max
8 mA
2 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
18 V
Supply Voltage1-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.08 µs
0.09 µs
Turn-on Time
0.1 µs
0.09 µs
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare TC4426VPA with alternatives
Compare TC4426AVPA with alternatives