TC4426EJA vs TC426EPA feature comparison

TC4426EJA Microchip Technology Inc

Buy Now Datasheet

TC426EPA Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Package Description DIP, DIP8,.3 SOP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T8 R-PDSO-G8
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code No
High Side Driver NO
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code e0
Number of Functions 2
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity INVERTED
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time 0.075 µs
Turn-on Time 0.12 µs

Compare TC4426EJA with alternatives