TC4426AVOA vs TC4426ACOAG feature comparison

TC4426AVOA Microchip Technology Inc

Buy Now Datasheet

TC4426ACOAG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 2 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.09 µs 0.04 µs
Turn-on Time 0.09 µs 0.04 µs
Width 3.9 mm 3.91 mm
Base Number Matches 1 1
Technology CMOS

Compare TC4426AVOA with alternatives

Compare TC4426ACOAG with alternatives