TC4426AMOA vs TC4426AEOA713G feature comparison

TC4426AMOA Microchip Technology Inc

Buy Now Datasheet

TC4426AEOA713G Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Output Peak Current Limit-Nom 1.5 A
Seated Height-Max 1.75 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Technology CMOS
Terminal Finish Matte Tin (Sn)
Turn-off Time 0.045 µs
Turn-on Time 0.045 µs
Width 3.91 mm

Compare TC4426AMOA with alternatives

Compare TC4426AEOA713G with alternatives