TC4426AEUA713G vs TC4426VUA feature comparison

TC4426AEUA713G Microchip Technology Inc

Buy Now Datasheet

TC4426VUA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity INVERTED
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.1 mm
Supply Current-Max 8 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.08 µs
Turn-on Time 0.1 µs
Width 3 mm

Compare TC4426AEUA713G with alternatives

Compare TC4426VUA with alternatives