TC4426AEPA vs TC4426AMPA feature comparison

TC4426AEPA Telcom Semiconductor Inc

Buy Now Datasheet

TC4426AMPA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Reach Compliance Code unknown compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 569.675 569.675
CO2e (mg) 6858.887 6858.887
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
High Side Driver NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Number of Functions 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.045 µs
Turn-on Time 0.045 µs
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.01

Compare TC4426AMPA with alternatives