TC4426ACUA713 vs TC4427AMJA feature comparison

TC4426ACUA713 Microchip Technology Inc

Buy Now Datasheet

TC4427AMJA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 DIP, DIP8,.3
Reach Compliance Code compliant compliant
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e1
Length 3 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.1 mm 5.08 mm
Supply Current-Max 2 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.8 µs 0.035 µs
Turn-on Time 0.8 µs 0.035 µs
Width 3 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology CMOS

Compare TC4426ACUA713 with alternatives

Compare TC4427AMJA with alternatives