TC4425VPA
vs
TC4425COE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELEDYNE COMPONENTS
Part Package Code
DIP
Package Description
DIP, DIP8,.3
,
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
YES
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
R-PDSO-G16
JESD-609 Code
e3
Length
9.46 mm
Number of Functions
2
2
Number of Terminals
8
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
3 A
3 A
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
4.32 mm
Supply Current-Max
3.5 mA
3.5 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.16 µs
0.1 µs
Turn-on Time
0.16 µs
0.1 µs
Width
7.62 mm
Base Number Matches
1
3
Supply Voltage-Nom
5 V
Technology
CMOS
Compare TC4425VPA with alternatives
Compare TC4425COE with alternatives