TC4425MJA vs TC4425VPAG feature comparison

TC4425MJA Microchip Technology Inc

Buy Now Datasheet

TC4425VPAG Microchip Technology Inc

Buy Now Datasheet
No
Yes
Obsolete Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP
DIP, DIP8,.3 DIP-8
8
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
YES NO
BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
R-GDIP-T8 R-PDIP-T8
e1
9.78 mm 9.46 mm
2 2
8 8
125 °C 125 °C
-55 °C -40 °C
3 A 3 A
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified
5.08 mm 4.32 mm
18 V 18 V
4.5 V 4.5 V
NO NO
CMOS
MILITARY AUTOMOTIVE
TIN SILVER COPPER
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
0.1 µs 0.1 µs
0.1 µs 0.1 µs
7.62 mm 7.62 mm
3 1
TS 16949

Compare TC4425MJA with alternatives

Compare TC4425VPAG with alternatives