TC4424EMFG vs TC4424AVMF-VAO feature comparison

TC4424EMFG Microchip Technology Inc

Buy Now Datasheet

TC4424AVMF-VAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DFN-8 DFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 6 mm 6 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 3 A 4.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 0.95 mm 1 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.097 µs
Turn-on Time 0.1 µs 0.097 µs
Width 5 mm 5 mm
Base Number Matches 1 1
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
JESD-609 Code e3
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Supply Current-Max 3 mA
Supply Voltage-Nom 5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Finish MATTE TIN

Compare TC4424EMFG with alternatives

Compare TC4424AVMF-VAO with alternatives