TC4423COE713G
vs
TC4423COE317
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, MS-013, SOIC-16
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Peak Current Limit-Nom
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.64 mm
2.64 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-off Time
0.1 µs
0.1 µs
Turn-on Time
0.1 µs
0.1 µs
Width
7.49 mm
7.49 mm
Base Number Matches
1
1
Screening Level
TS 16949
Compare TC4423COE713G with alternatives
Compare TC4423COE317 with alternatives