TC4422VAT
vs
TC4422EPAG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SFM
|
DIP
|
Package Description |
, SIP5,.1,67TB
|
DIP, DIP8,.3
|
Pin Count |
3
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PSFM-T5
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
9.46 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
|
Output Peak Current Limit-Nom |
9 A
|
9 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
DIP
|
Package Equivalence Code |
SIP5,.1,67TB
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
16.51 mm
|
4.32 mm
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Max |
18 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Turn-off Time |
0.08 µs
|
0.08 µs
|
Turn-on Time |
0.08 µs
|
0.08 µs
|
Width |
4.2 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Technology |
|
CMOS
|
|
|
|
Compare TC4422VAT with alternatives
Compare TC4422EPAG with alternatives