TC4422ESM713
vs
TC4422AVMF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
0.208 INCH, PLASTIC, SO-8
|
6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
High Side Driver |
YES
|
YES
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
5.26 mm
|
6 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
9 A
|
10 A
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSON
|
Package Equivalence Code |
SOP8,.3
|
SOLCC8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
2.03 mm
|
0.95 mm
|
Supply Current-Max |
3 mA
|
0.5 mA
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Max |
18 V
|
18 V
|
Supply Voltage1-Min |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Turn-off Time |
0.2 µs
|
0.1 µs
|
Turn-on Time |
0.2 µs
|
0.105 µs
|
Width |
5.25 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Nom |
|
12 V
|
|
|
|
Compare TC4422ESM713 with alternatives
Compare TC4422AVMF with alternatives