TC4422EAT vs TC4422EMF feature comparison

TC4422EAT Microchip Technology Inc

Buy Now Datasheet

TC4422EMF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM QFN
Package Description , SIP5,.1,67TB 6 X 5 MM, PLASTIC, MO-220, DFN-8
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-PDSO-N8
JESD-609 Code e3 e3
Length 10.16 mm 6 mm
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 9 A 9 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 HVSON
Package Equivalence Code SIP5,.1,67TB SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 16.51 mm 1 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Surface Mount NO YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Turn-off Time 0.2 µs 0.2 µs
Turn-on Time 0.2 µs 0.2 µs
Width 4.2 mm 5 mm
Base Number Matches 1 4
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip

Compare TC4422EAT with alternatives

Compare TC4422EMF with alternatives