TC4422AVMF713 vs TC4422AVMF feature comparison

TC4422AVMF713 Microchip Technology Inc

Buy Now Datasheet

TC4422AVMF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 10 A 10 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC8,.25 SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 0.95 mm 0.95 mm
Supply Current-Max 0.5 mA 0.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.105 µs 0.105 µs
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFN
Package Description 6 X 8 MM, LEAD FREE, PLASTIC, MO-220, DFN-8
Pin Count 8

Compare TC4422AVMF713 with alternatives

Compare TC4422AVMF with alternatives