TC4421EMFG vs NCP81074ADR2G feature comparison

TC4421EMFG Microchip Technology Inc

Buy Now Datasheet

NCP81074ADR2G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-609 Code e3 e3
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC-8
Package Description SOIC-8
Manufacturer Package Code 751-07
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
High Side Driver NO
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 140 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 10 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.027 µs
Turn-on Time 0.027 µs
Width 3.9 mm

Compare TC4421EMFG with alternatives

Compare NCP81074ADR2G with alternatives