TC4421EAT vs IXDN409CI feature comparison

TC4421EAT Microchip Technology Inc

Buy Now Datasheet

IXDN409CI IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC IXYS CORP
Part Package Code SFM SFM
Package Description , SIP5,.1,67TB TO-220, 5 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e3 e3
Length 10.16 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 9 A 9 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Equivalence Code SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 16.51 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 35 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE SINGLE
Turn-off Time 0.2 µs 0.036 µs
Turn-on Time 0.2 µs 0.04 µs
Width 4.2 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom 18 V
Time@Peak Reflow Temperature-Max (s) 35

Compare TC4421EAT with alternatives

Compare IXDN409CI with alternatives