TC4420EMF vs TC4420EPA feature comparison

TC4420EMF Microchip Technology Inc

Buy Now Datasheet

TC4420EPA Teledyne Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELEDYNE COMPONENTS
Part Package Code QFN
Package Description 6 X 5 MM, PLASTIC, MO-220, DFN-8 DIP-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 0.95 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.16 µs 0.1 µs
Turn-on Time 0.16 µs 0.1 µs
Width 5 mm
Base Number Matches 1 3
Supply Voltage-Nom 5 V

Compare TC4420EMF with alternatives

Compare TC4420EPA with alternatives