TC4420EJAG
vs
TC4420VPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
Length
9.78 mm
9.46 mm
Number of Functions
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Peak Current Limit-Nom
6 A
6 A
Package Code
DIP
DIP
Seated Height-Max
5.08 mm
4.32 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Pitch
2.54 mm
2.54 mm
Turn-off Time
0.1 µs
0.16 µs
Turn-on Time
0.1 µs
0.16 µs
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Input Characteristics
SCHMITT TRIGGER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Number of Terminals
8
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Supply Current-Max
3 mA
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Compare TC4420EJAG with alternatives
Compare TC4420VPA with alternatives