TC4420CPAG vs TC4420MJA feature comparison

TC4420CPAG Microchip Technology Inc

Buy Now Datasheet

TC4420MJA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 0.300 INCH, LEAD FREE, MS-030, CERDIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e1
Length 9.46 mm 9.652 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Peak Current Limit-Nom 6 A 6 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 5.08 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.16 µs
Turn-on Time 0.1 µs 0.16 µs
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Screening Level TS 16949
Supply Current-Max 3 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V

Compare TC4420CPAG with alternatives

Compare TC4420MJA with alternatives