TC4420COA713 vs MAX4420ESA feature comparison

TC4420COA713 Telcom Semiconductor Inc

Buy Now Datasheet

MAX4420ESA Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, 0.150 INCH, SLIM, PLASTIC, SO-8
Reach Compliance Code unknown not_compliant
High Side Driver NO NO
Input Characteristics SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 6 A 6 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.1 µs
Turn-on Time 0.1 µs 0.1 µs
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 18 V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare MAX4420ESA with alternatives