TC427EOA713 vs TC4427AMJA feature comparison

TC427EOA713 Microchip Technology Inc

Buy Now Datasheet

TC4427AMJA Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
High Side Driver YES NO
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 12 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.18 µs 0.035 µs
Turn-on Time 0.135 µs 0.035 µs
Width 3.9 mm
Base Number Matches 2 2
Output Characteristics TOTEM-POLE

Compare TC427EOA713 with alternatives