TC427EOA
vs
TC4426VOA713
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TELEDYNE COMPONENTS
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
High Side Driver |
NO
|
YES
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
1.5 A
|
1.5 A
|
Output Polarity |
TRUE
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
12 mA
|
8 mA
|
Supply Voltage-Max |
18 V
|
18 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.12 µs
|
0.08 µs
|
Turn-on Time |
0.075 µs
|
0.1 µs
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP8,.25
|
Pin Count |
|
8
|
Factory Lead Time |
|
5 Weeks
|
JESD-609 Code |
|
e3
|
Length |
|
4.9 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage1-Max |
|
18 V
|
Supply Voltage1-Min |
|
4.5 V
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3.9 mm
|
|
|
|
Compare TC427EOA with alternatives
Compare TC4426VOA713 with alternatives