TC427COATR vs TC4427VOA feature comparison

TC427COATR Telcom Semiconductor Inc

Buy Now Datasheet

TC4427VOA Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOP, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Reach Compliance Code unknown compliant
High Side Driver NO YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Turn-off Time 0.12 µs 0.1 µs
Turn-on Time 0.075 µs 0.08 µs
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 8 mA
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare TC427COATR with alternatives

Compare TC4427VOA with alternatives