TC426MJAG
vs
TC4426ACPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELCOM SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
CERDIP-8
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
NO
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.78 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Peak Current Limit-Nom
1.5 A
1.5 A
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.12 µs
0.04 µs
Turn-on Time
0.075 µs
0.04 µs
Width
7.62 mm
Base Number Matches
1
2
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Compare TC426MJAG with alternatives