TC426EUA
vs
TC4426MJA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
MSOP-8
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
YES
Input Characteristics
STANDARD
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
S-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
e1
Length
3 mm
9.78 mm
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Peak Current Limit-Nom
1.5 A
1.5 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.1 mm
5.08 mm
Supply Current-Max
12 mA
8 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage1-Max
18 V
18 V
Supply Voltage1-Min
4.5 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.135 µs
0.08 µs
Turn-on Time
0.18 µs
0.1 µs
Width
3 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Output Characteristics
TOTEM-POLE
Qualification Status
Not Qualified
Compare TC426EUA with alternatives
Compare TC4426MJA with alternatives