TC4049BF
vs
933372920653
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16
PLASTIC, SOT-109-1, SO-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.3 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Prop. Delay@Nom-Sup
120 ns
Propagation Delay (tpd)
120 ns
100 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.9 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
5.3 mm
3.9 mm
Base Number Matches
1
2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TC4049BF with alternatives
Compare 933372920653 with alternatives