933372920653
vs
CD4049UBDTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOT-109-1, SO-16
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
100 ns
120 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
10 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Load Capacitance (CL)
50 pF
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Equivalence Code
SOP16,.25
Packing Method
TR
Prop. Delay@Nom-Sup
120 ns
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
5 V
Temperature Grade
MILITARY
Compare 933372920653 with alternatives
Compare CD4049UBDTG4 with alternatives