TC232MJE vs LMS202ECMWX/NOPB feature comparison

TC232MJE Telcom Semiconductor Inc

Buy Now Datasheet

LMS202ECMWX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description CERDIP-16 SOP, SOP16,.4
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
High Level Input Current-Max 0.0002 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-C; EIA-232-E EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-GDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Out Swing-Min 10 V 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A 0.0032 A
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 1000 ns
Receiver Number of Bits 2 2
Supply Current-Max 10 mA 7 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Length 10.3 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm

Compare LMS202ECMWX/NOPB with alternatives