TC1N978B.TB vs JANHCB1N6341 feature comparison

TC1N978B.TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

JANHCB1N6341 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD SENSITRON SEMICONDUCTOR
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω 85 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 S-XUUC-N1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Voltage Tol-Max 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 2 1
Knee Impedance-Max 1000 Ω
Operating Temperature-Min -55 °C
Reference Standard MIL-PRF-19500
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 48.96 mV/°C

Compare TC1N978B.TB with alternatives

Compare JANHCB1N6341 with alternatives