JANHCB1N6341
vs
TC1N5262B.T26B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
85 Ω
125 Ω
JESD-30 Code
S-XUUC-N1
O-LALF-W2
Knee Impedance-Max
1000 Ω
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
GLASS
Package Shape
SQUARE
ROUND
Package Style
UNCASED CHIP
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-PRF-19500
Reference Voltage-Nom
51 V
51 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
AXIAL
Voltage Temp Coeff-Max
48.96 mV/°C
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Case Connection
ISOLATED
JEDEC-95 Code
DO-35
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
250
Terminal Finish
TIN
Voltage Tol-Max
5%
Compare JANHCB1N6341 with alternatives
Compare TC1N5262B.T26B with alternatives